XP Power ISA DC/DC Converter, 10.8V dc, 13.2 V dc/, 10.8V dc Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
- RS-stocknr.:
- 122-7284
- Fabrikantnummer:
- ISA1209
- Fabrikant:
- XP Power
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 122-7284
- Fabrikantnummer:
- ISA1209
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Series | ISA | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 10.8 V dc, 13.2 V dc | |
| Minimum Input Voltage | 10.8 V dc | |
| Maximum Output Power | 1 W | |
| Mount Type | Surface | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | SMD | |
| Depth | 7 mm | |
| Efficiency | 80 % | |
| Isolation Voltage | 1.5 kV dc | |
| Length | 15.24 mm | |
| Number of Outputs | 2 | |
| Standards/Approvals | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Width | 8.3 mm | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Series ISA | ||
Product Type DC/DC Converter | ||
Output Voltage 1 10.8 V dc, 13.2 V dc | ||
Minimum Input Voltage 10.8 V dc | ||
Maximum Output Power 1 W | ||
Mount Type Surface | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type SMD | ||
Depth 7 mm | ||
Efficiency 80 % | ||
Isolation Voltage 1.5 kV dc | ||
Length 15.24 mm | ||
Number of Outputs 2 | ||
Standards/Approvals EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Width 8.3 mm | ||
- Land van herkomst:
- CN
XP Power - ISA Series of Isolated DC-DC Converters
The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a Compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These Compact DC-DC converters have an operating temperature from -40 °C to +105 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount
XP Power - DC-DC Converters
Gerelateerde Links
- XP Power ISA DC/DC Converter 13.2 V dc/ Surface, +105 °C Max Temp -40 °C Min Temp SMD
- XP Power ISE DC/DC Converter 13.2 V dc/ Surface, +105 °C Max Temp -40 °C Min Temp SMD
- XP Power ISA DC/DC Converter 13.2V dc Input Surface
- XP Power ISA DC/DC Converter 13.2V dc Input 105 °C Max Temp -40 °C Min Temp, 6-Pin
- XP Power ISA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- MEAN WELL SPUN02 DC/DC Converter 13.2 V dc/ Through Hole, 105 °C Max Temp -40 °C Min