XP Power JSE08 DC/DC Converter, 15V dc/ 535 mA, 18V dc Input, 9V Input 8 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS-stocknr.:
- 123-1163
- Fabrikantnummer:
- JSE0812S15
- Fabrikant:
- XP Power
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 123-1163
- Fabrikantnummer:
- JSE0812S15
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 535mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±15.3 V dc | |
| Number of Pins | 16 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 8W | |
| Package Type | DIP | |
| Length | 23.8mm | |
| Depth | 8mm | |
| Series | JSE08 | |
| Width | 13.7mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 105°C | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 535mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±15.3 V dc | ||
Number of Pins 16 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 8W | ||
Package Type DIP | ||
Length 23.8mm | ||
Depth 8mm | ||
Series JSE08 | ||
Width 13.7mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
Maximum Operating Temperature 105°C | ||
- Land van herkomst:
- TW
XP Power - JSE08 Series of Isolated DC-DC Converters
The JSE08 series from XP Power offers a highly reliable range of regulated single and dual output, 8 W, isolated DC-DC converters. The series has been designed in a DIP16 package, features a 2:1 input range and meets all ITE safety approvals. These compact DC-DC converters also attribute high power density, 1500 VDC in isolation and a wide -40 °C to +105 °C operating temperature range.
8 W, isolated DC-DC converters
2:1 Input range
Regulated single and dual outputs
DIP16 package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +105 °C operating temperature range
XP Power - Isolated DC-DC Converters
Gerelateerde Links
- XP Power JSE08 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSE08 DC/DC Converter -15 V/ 535 mA 18V Input 8 W 105 °C Max Temp -40 °C
- XP Power JSE08 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSE08 DC/DC Converter 18V dc Input Through Hole
- XP Power JSE08 DC/DC Converter -12 V/ 265 mA 9V Input 8 W 105 °C Max Temp -40 °C Min
- XP Power JSE08 DC/DC Converter -12 V/ 335 mA 9V Input 8 W 105 °C Max Temp -40 °C Min
- XP Power JWE08 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSE08 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min