XP Power JTK30 DC/DC Converter, 3.3V dc/ 600 mA, 36V dc Input, 18V Input 3 W, Through Hole, +100 °C Max Temp -40 °C Min
- RS-stocknr.:
- 123-1223
- Artikelnummer Distrelec:
- 302-24-647
- Fabrikantnummer:
- JTK3024S3V3
- Fabrikant:
- XP Power
Ontvang bulkkorting
Voeg 5 meer toe om € 8,85 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 59,15
(excl. BTW)
€ 71,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 59,15 | - |
| 5 - 9 | € 57,38 | € 8,85 |
| 10 - 24 | € 55,60 | € 35,50 |
| 25 - 49 | € 53,83 | € 133,00 |
| 50 + | € 52,05 | € 355,00 |
*prijsindicatie
- RS-stocknr.:
- 123-1223
- Artikelnummer Distrelec:
- 302-24-647
- Fabrikantnummer:
- JTK3024S3V3
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1100000h | |
| Output Voltage Adjustment Range | ±10 (Minimum) % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Series | JTK30 | |
| Depth | 10.4mm | |
| Width | 25.4mm | |
| Efficiency | 85% | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1100000h | ||
Output Voltage Adjustment Range ±10 (Minimum) % | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Series JTK30 | ||
Depth 10.4mm | ||
Width 25.4mm | ||
Efficiency 85% | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- TW
XP Power - JTK30 Series of Isolated DC-DC Converters
The JTK30 series from XP Power offers a highly reliable range of single and dual output, 30 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1600 VDC in isolation and has a high efficiency of up to 91%. These Compact DC-DC converters also attribute remote on/off settings and a wide -40 °C to +100 °C operating temperature range.
30 W, isolated DC-DC converters
Up to 91% high efficiency
Single and dual outputs
1600 VDC in isolation
Remote on/off settings
Wide -40 °C to +100 °C operating temperature range
XP Power - Isolated DC-DC Converters
Gerelateerde Links
- XP Power JTK30 DC/DC Converter 36V dc Input Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 36V dc Input Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 36V dc Input Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK30 DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power QSB350 DC/DC Converter 36V Input Through Hole, 100 °C Max Temp -40 °C Min