XP Power JTK30 DC-DC Converter, ±12V dc/ ±1.25A Output, 9 → 36 V dc Input, 30W, Through Hole, +100°C Max Temp
- RS-stocknr.:
- 123-1227
- Fabrikantnummer:
- JTK3024D12
- Fabrikant:
- XP Power
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 123-1227
- Fabrikantnummer:
- JTK3024D12
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±1.25A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10.8 V dcV dc, ±13.2V dc | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Depth | 10.4mm | |
| Series | JTK30 | |
| Load Regulation | Maximum of 1% | |
| Minimum Temperature | -40°C | |
| Standards Met | EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Maximum Temperature | +100°C | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±1.25A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10.8 V dcV dc, ±13.2V dc | ||
Package 1 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Length 25.4mm | ||
Width 25.4mm | ||
Depth 10.4mm | ||
Series JTK30 | ||
Load Regulation Maximum of 1% | ||
Minimum Temperature -40°C | ||
Standards Met EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
Maximum Temperature +100°C | ||
- Land van herkomst:
- TW
XP Power - JTK30 Series of Isolated DC-DC Converters
The JTK30 series from XP Power offers a highly reliable range of single and dual output, 30 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1600 VDC in isolation and has a high efficiency of up to 91%. These compact DC-DC converters also attribute remote on/off settings and a wide -40 °C to +100 °C operating temperature range.
30 W, isolated DC-DC converters
Up to 91% high efficiency
Single and dual outputs
1600 VDC in isolation
Remote on/off settings
Wide -40 °C to +100 °C operating temperature range
XP Power - Isolated DC-DC Converters
Gerelateerde Links
- XP Power JTK30 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTK30 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- XP Power JTK30 DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCM30 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- XP Power JHM15 DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- Recom RP30-EW DC-DC Converter 10 → 40 V dc Input Through Hole, +85°C Max Temp