Artesyn Embedded Technologies AYA DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 10 V dc Input, 3W, Through Hole,
- RS-stocknr.:
- 126-2063
- Fabrikantnummer:
- AYA01B05-L
- Fabrikant:
- Artesyn Embedded Technologies
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 126-2063
- Fabrikantnummer:
- AYA01B05-L
- Fabrikant:
- Artesyn Embedded Technologies
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
| Merk | Artesyn Embedded Technologies | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 4.5 → 10 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 250mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Width | 14mm | |
| Length | 14mm | |
| Depth | 8mm | |
| Series | AYA | |
| Load Regulation | 0.01 | |
| Standards Met | CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1 | |
| Efficiency | 85% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Artesyn Embedded Technologies | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.5 → 10 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Width 14mm | ||
Length 14mm | ||
Depth 8mm | ||
Series AYA | ||
Load Regulation 0.01 | ||
Standards Met CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1 | ||
Efficiency 85% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- Land van herkomst:
- CN
Artesyn AYA Series DC/DC Converter
The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to 10 V, 9 V to 18 V, 18 V to 36 V and 36 V to 75 V inputs. Offering up to 80% conversion efficiency, the converters use 100 kHz fixed frequency switching to minimise the need for external EMI filtering. Typical applications for this range include data communication, telecommunication and computer peripheral, industrial automation and mobile battery powered systems.
Features and Benefits
• Ultra compact DIP Package
• 14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)
• Efficiency up to 87%
• I/O-isolation 1500 V dc
• Wide 2:1 Input Range
• Single and Dual output
• Operating Temperature Range -40 to +85 (for DIP module)
• Remote On/Off
• Continuous (hiccup mode) protection against output short circuits.
Artesyn Isolated DC / DC Converter
Standards
EN 55022 class A, FCC level A
Gerelateerde Links
- Artesyn Embedded Technologies AYA DC-DC Converter 4.5 → 10 V dc Input Through
- Artesyn Embedded Technologies AYA DC-DC Converter 9 → 18 V dc Input Through Hole,
- Artesyn Embedded Technologies ATA DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn Embedded Technologies ATA DC-DC Converter 9 → 36 V dc Input Through Hole,
- Artesyn Embedded Technologies ATA DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn Embedded Technologies ATA DC-DC Converter 18 → 75 V dc Input Surface Mount,
- Artesyn Embedded Technologies ATA DC-DC Converter 9 → 36 V dc Input Surface Mount,
- Artesyn Embedded Technologies ATA DC-DC Converter 9 → 36 V dc Input Surface Mount,