Cosel STMGFW DC/DC Converter, 30V dc/ 500 mA, 36V Input, 9V Input 15 W, PCB, 70 °C Max Temp 70 °C Min Temp
- RS-stocknr.:
- 132-7514
- Fabrikantnummer:
- STMGFW154815
- Fabrikant:
- Cosel
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 76,14
(excl. BTW)
€ 92,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 76,14 |
| 5 - 9 | € 73,86 |
| 10 - 24 | € 71,57 |
| 25 - 49 | € 69,30 |
| 50 + | € 67,00 |
*prijsindicatie
- RS-stocknr.:
- 132-7514
- Fabrikantnummer:
- STMGFW154815
- Fabrikant:
- Cosel
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
| Merk | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 30V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 500mA | |
| Output Voltage 2 | -30V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV | |
| Output Voltage Adjustment Range | 14.6 → 15.51 V | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 15W | |
| Weight | 110g | |
| Length | 93mm | |
| Width | 52mm | |
| Series | STMGFW | |
| Depth | 27mm | |
| Standards/Approvals | RoHS, EN, cUL, CSA, CE, UL | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 88% | |
| Alles selecteren | ||
|---|---|---|
Merk Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 30V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V | ||
Output Current 1 500mA | ||
Output Voltage 2 -30V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV | ||
Output Voltage Adjustment Range 14.6 → 15.51 V | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 15W | ||
Weight 110g | ||
Length 93mm | ||
Width 52mm | ||
Series STMGFW | ||
Depth 27mm | ||
Standards/Approvals RoHS, EN, cUL, CSA, CE, UL | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 88% | ||
- Land van herkomst:
- JP
STMGFW Series
The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty
Features and Benefits
• Isolated unit type DC-DC converter
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)
Cosel Isolated DC-DC Converters
Gerelateerde Links
- Cosel STMGFW DC/DC Converter 36V dc Input PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter 36V dc Input PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter 5 V/ 1.5 A 9V Input 15 W 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter 24 V/ 650 mA 9V Input 15.6 W 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter 24 V/ 1.25 A 9V Input 30 W 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter 5 V/ 1.5 A 9V Input 15 W 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter 5 V/ 2 A 9V Input 20 W 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter 24 V/ 650 mA 9V Input 15.6 W 70 °C Max Temp 70 °C Min Temp