TRACO POWER THM 30 WI DC/DC Converter, 24V dc/ 1.25 A, 36V dc Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp
- RS-stocknr.:
- 135-1590
- Fabrikantnummer:
- THM 30-2415WI
- Fabrikant:
- TRACOPOWER
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 97,97
(excl. BTW)
€ 118,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 97,97 | - |
| 5 - 9 | € 95,02 | 3% |
| 10 - 24 | € 92,10 | 5% |
| 25 - 49 | € 88,17 | 10% |
| 50 + | € 84,25 | 14% |
*prijsindicatie
- RS-stocknr.:
- 135-1590
- Fabrikantnummer:
- THM 30-2415WI
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.25A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1137000h | |
| Output Voltage Adjustment Range | 21.6/28.8 V dc | |
| Isolation Voltage | 5kV ac | |
| Package Type | 2 x 1 in | |
| Maximum Output Power | 30W | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | THM 30 WI | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.25A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1137000h | ||
Output Voltage Adjustment Range 21.6/28.8 V dc | ||
Isolation Voltage 5kV ac | ||
Package Type 2 x 1 in | ||
Maximum Output Power 30W | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series THM 30 WI | ||
Efficiency 90% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Traco Power DC-DC Converter, 5kV AC Isolation Voltage, 4:1 Input Ratio - THM 30 WI Series - THM 30-2415WI
Make sure your power supply hits the mark with this DC-DC converter from Traco Power. It takes a wide input range between 9 and 36V DC, making it a versatile option. After conversion, you GET a 24V DC output that works with standard motors, instruments and control applications. The unit's built to handle temperatures between -40°C and +80°C without breaking a sweat, so you can Trust it takes challenging conditions in its stride.
Features & Benefits
• Through-hole pins for dependable mounting on a PCB
• Reinforced insulation protects users against shocks
• 90% efficiency to keep waste heat to a minimum
Applications
• Medical equipment
• Process control
• Telecommunications
Is this DC-DC converter suitable for portable devices?
Yes. It has a small footprint of 25.4 (L) x 50.8 (W) x 10.2mm (D) to save space inside Compact electronics. It features a remote on-and-off function for power-saving in battery-powered equipment. As it weighs 32g, it doesn't add unnecessary weight.
Is this DC-DC converter safe for medical equipment used by patients?
Low current leakage of 2.5μA means the unit keeps equipment touch-safe. As it meets the European standard EN 60601-1 for medical electrical equipment, you can be sure it's safe for devices used by patients.
Gerelateerde Links
- TRACOPOWER THM 30 WI DC/DC Converter 36V dc Input PCB, 80 °C Max Temp -40 °C Min Temp 2
- TRACOPOWER THM 30 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 30 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 30 WI DC/DC Converter 36V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 30 WI Isolated DC-DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THM 30 WI DC/DC Converter 36V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 30 WI DC/DC Converter 36V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP