TRACO POWER TDN 3WISM DC/DC Converter, 24V/ 125 mA, 36V Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min Temp,
- RS-stocknr.:
- 143-6467
- Fabrikantnummer:
- TDN 3-2415WISM
- Fabrikant:
- TRACOPOWER
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 25,70
(excl. BTW)
€ 31,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 25,70 |
| 5 - 9 | € 24,90 |
| 10 - 24 | € 24,16 |
| 25 - 49 | € 23,13 |
| 50 + | € 22,10 |
*prijsindicatie
- RS-stocknr.:
- 143-6467
- Fabrikantnummer:
- TDN 3-2415WISM
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Output Voltage 1 | 24V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 125mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| MTBF | 5630000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Series | TDN 3WISM | |
| Depth | 9.9mm | |
| Length | 13.2mm | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 82% | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Output Voltage 1 24V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 125mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
MTBF 5630000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Series TDN 3WISM | ||
Depth 9.9mm | ||
Length 13.2mm | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 82% | ||
Ultra Compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +70°C without derating
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a Compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Gerelateerde Links
- TRACOPOWER TDN 3WISM DC/DC Converter 36V Input Surface
- TRACOPOWER TDN 3WISM DC/DC Converter 36V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 36V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 36V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 36V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 36V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 36V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 36V dc Input Surface, 70 °C Max Temp -40 °C Min