TRACOPOWER TVN 3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Through Hole, +75°C Max Temp
- RS-stocknr.:
- 146-5988
- Fabrikantnummer:
- TVN 3-2411
- Fabrikant:
- TRACOPOWER
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 146-5988
- Fabrikantnummer:
- TVN 3-2411
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 600mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.6kV dc | |
| Width | 9.6mm | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Series | TVN 3 | |
| Load Regulation | 0.01 | |
| Minimum Temperature | -40°C | |
| Efficiency | 82% | |
| Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F | |
| Maximum Temperature | +75 °C°C, +90°C | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 1.6kV dc | ||
Width 9.6mm | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Series TVN 3 | ||
Load Regulation 0.01 | ||
Minimum Temperature -40°C | ||
Efficiency 82% | ||
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F | ||
Maximum Temperature +75 °C°C, +90°C | ||
- Land van herkomst:
- TW
TRACOPOWER TVN 3 Series DC-DC Converter, 5V Voltage Rating, 600mA Output Current - TVN 3-2411
This is a compact 3W DC-DC converter designed for efficient power management in various applications. Offering a 5V DC output, it operates within an input voltage range of 18-36V DC. The device features a SIP 8 package, making it suitable for applications where space is limited.
Features & Benefits
• Operates in a wide input voltage range offers flexibility for various application requirements
• Offers 5V DC output with 600mA current capability for reliable performance
• Ensures high efficiency of up to 82% maximises energy use and reduces power loss
• Provides full isolation with 1600V DC input/output resistance ensures safety and prevents electrical interference
• Functions reliably in temperatures from -40°C to +75°C guarantees stable performance in extreme conditions
• Includes short circuit protection enhances operational safety by preventing damage from overloads
Applications
• Used in telecommunications equipment for stable power supply
• Suitable for industrial control systems requiring reliable voltage conversion
• Employed in automation solutions for consistent performance
• Ideal for powering sensor devices in harsh environments
How is the product's efficiency rated, and what does it mean for operation?
The efficiency is rated at 82%, meaning that it converts a significant portion of input power into usable output while minimising energy losses, which is ideal for prolonging device lifespan and reducing heat generation.
What isolation features are included to enhance electrical safety?
It features an isolation voltage of 1600V DC, which significantly reduces the risk of short circuits and electrical interference between input and output circuits, ensuring safe operation in various environments.
Can this converter handle variations in operating temperature effectively?
Yes, it operates reliably between -40°C and +75°C, making it suitable for use in a wide range of environments, including extreme temperatures typically found in industrial settings.
What protection mechanisms are included to ensure longevity?
The converter has built-in short circuit protection, which helps prevent damage to the device and extends its operational lifespan by automatically recovering from faults.
How does the compact design benefit integration into systems?
The SIP 8 package allows for straightforward PCB mounting, making it ideal for integration into space-constrained electronic assemblies while maintaining performance and functionality.
Gerelateerde Links
- TRACOPOWER TVN 3 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TVN 3 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TRN 3SM DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TDR 3 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TDL 3 DC-DC Converter 4.5 → 10 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TVN 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TVN 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TVN 3 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min