TRACOPOWER TMR 6WIR DC/DC Converter, 5V dc/ 600 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C

Bulkkorting beschikbaar

Subtotaal (1 tube van 10 eenheden)*

€ 349,29

(excl. BTW)

€ 422,64

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 07 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Tube(s)
Per tube
Per stuk*
1 - 4€ 349,29€ 34,929
5 - 9€ 338,81€ 33,881
10 - 24€ 328,33€ 32,833
25 - 49€ 314,37€ 31,437
50 +€ 300,39€ 30,039

*prijsindicatie

RS-stocknr.:
151-2397
Fabrikantnummer:
TMR 6-7221WIR
Fabrikant:
TRACOPOWER
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

43V

Output Current 1

600mA

Output Current 2

600mA

Mount Type

Through Hole

Output Voltage 2

-5V dc

Input Ratio

4:1

MTBF

2950000h

Number of Outputs

2

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

6W

Package Type

SIP

Standards/Approvals

No

Length

21.8mm

Width

9.1mm

Series

TMR 6WIR

Depth

11.2mm

Maximum Operating Temperature

80°C

Efficiency

80%

Minimum Operating Temperature

-40°C

The TMR 6WIR series is a set of 6 Watt DC/DC converters in a SIP-8 metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With 3’000 VDC I/O-isolation voltage, external On/Off, overload and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Compact metal case

Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC

I/O-isolation 3’000 VDC

Fully regulated outputs

Operating temperature range –40°C to +80°C

Protection against overload and short circuit

Remote On/Off

3-year product warranty

Gerelateerde Links