TRACO POWER TIM 3.5 DC/DC Converter, 15V dc/ 234 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- RS-stocknr.:
- 152-6817
- Fabrikantnummer:
- TIM 3.5-2413
- Fabrikant:
- TRACOPOWER
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 10 eenheden)*
€ 362,23
(excl. BTW)
€ 438,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 - 4 | € 362,23 | € 36,223 |
| 5 - 9 | € 351,36 | € 35,136 |
| 10 - 24 | € 340,50 | € 34,05 |
| 25 - 49 | € 326,01 | € 32,601 |
| 50 + | € 311,52 | € 31,152 |
*prijsindicatie
- RS-stocknr.:
- 152-6817
- Fabrikantnummer:
- TIM 3.5-2413
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 234mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 5041000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 3.5W | |
| Package Type | DIP | |
| Series | TIM 3.5 | |
| Length | 24.3mm | |
| Width | 14.4mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 234mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 5041000h | ||
Number of Pins 7 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 3.5W | ||
Package Type DIP | ||
Series TIM 3.5 | ||
Length 24.3mm | ||
Width 14.4mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- Land van herkomst:
- TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
3.5 Watt DC/DC converter in DIP-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
Gerelateerde Links
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter 36V dc Input Through Hole, 90 °C Max Temp
- TRACOPOWER TIM 3.5 DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter 18V dc Input Surface, 90 °C Max Temp -40
- TRACOPOWER TIM 3.5 DC/DC Converter 75V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter 12V dc Input Through Hole, 90 °C Max