TRACO POWER TIM 3.5 DC/DC Converter, 24V dc/ 146 mA, 18V dc Input, 9V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- RS-stocknr.:
- 152-6840
- Fabrikantnummer:
- TIM 3.5-1215SM
- Fabrikant:
- TRACOPOWER
Ontvang bulkkorting
Voeg 5 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 tube van 10 eenheden)*
€ 378,83
(excl. BTW)
€ 458,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 4 | € 378,83 | € 37,883 | - |
| 5 - 9 | € 367,47 | € 36,747 | 2% |
| 10 - 24 | € 356,10 | € 35,61 | 6% |
| 25 - 49 | € 340,95 | € 34,095 | 9% |
| 50 + | € 325,79 | € 32,579 | 14% |
*prijsindicatie
- RS-stocknr.:
- 152-6840
- Fabrikantnummer:
- TIM 3.5-1215SM
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 146mA | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| Number of Outputs | 1 | |
| MTBF | 5040000h | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 16 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3.5W | |
| Width | 14.4mm | |
| Standards/Approvals | No | |
| Length | 24.3mm | |
| Series | TIM 3.5 | |
| Depth | 10.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 90°C | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 146mA | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
Number of Outputs 1 | ||
MTBF 5040000h | ||
Isolation Voltage 5kV ac | ||
Number of Pins 16 | ||
Package Type Surface Mount | ||
Maximum Output Power 3.5W | ||
Width 14.4mm | ||
Standards/Approvals No | ||
Length 24.3mm | ||
Series TIM 3.5 | ||
Depth 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 90°C | ||
- Land van herkomst:
- TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
3.5 Watt DC/DC converter in SMD-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
Gerelateerde Links
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter 18V dc Input Surface, 90 °C Max Temp -40
- TRACOPOWER TIM 3.5 DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C