XP Power IEU03 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS-stocknr.:
- 161-8996
- Fabrikantnummer:
- IEU0324S12
- Fabrikant:
- XP Power
Ontvang bulkkorting
Voeg 5 meer toe om € 30,15 te besparen
Bekijk bulkkortingSubtotaal (1 tube van 10 eenheden)*
€ 200,69
(excl. BTW)
€ 242,83
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Tube(s) | Per tube | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 4 | € 200,69 | € 20,069 | - |
| 5 - 9 | € 194,66 | € 19,466 | € 30,15 |
| 10 - 24 | € 188,64 | € 18,864 | € 120,50 |
| 25 - 49 | € 182,63 | € 18,263 | € 451,50 |
| 50 + | € 176,60 | € 17,66 | € 1.204,50 |
*prijsindicatie
- RS-stocknr.:
- 161-8996
- Fabrikantnummer:
- IEU0324S12
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 3400000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Length | 14mm | |
| Depth | 8mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Series | IEU03 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 3400000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Length 14mm | ||
Depth 8mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Series IEU03 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- Land van herkomst:
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
Gerelateerde Links
- XP Power IEU03 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IEU03 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IEU03 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEU03 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEU03 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEU03 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IEU03 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEU03 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min