XP Power ITX DC/DC Converter, 12V dc/ 500 mA, 18V dc Input, 9V Input 6 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS-stocknr.:
- 161-9184
- Fabrikantnummer:
- ITX1212SA
- Fabrikant:
- XP Power
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 161-9184
- Fabrikantnummer:
- ITX1212SA
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 770000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 6W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Length | 21.85mm | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Series | ITX | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 770000h | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 6W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Length 21.85mm | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Series ITX | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- Land van herkomst:
- TW
XP Power - ITX Series of Isolated DC-DC Converters
The ITX series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP-8 package. These compact DC-DC converters feature a 2:1 input range, up to 86% efficiency and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
6 W, Isolated DC-DC converters
2:1 Input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
SIP-8 plastic case
Wide -40 °C to +90 °C operating temperature range
Remote control option
XP Power Isolated DC-DC Converters
Gerelateerde Links
- XP Power ITX DC/DC Converter 9V dc Input Through Hole
- XP Power ITX DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power ITX DC/DC Converter 18V dc Input Through Hole
- XP Power ITX DC/DC Converter 36V dc Input Through Hole
- XP Power ITX DC/DC Converter 18V dc Input Through Hole
- XP Power ITX DC/DC Converter 18V dc Input Through Hole
- XP Power ITX DC/DC Converter 18V dc Input Through Hole
- XP Power ITX DC/DC Converter -5 V/ 600 mA 9V Input 6 W 90 °C Max Temp -40 °C Min Temp,