TRACO POWER TEM 3N DC/DC Converter, 5V dc/ 600 mA, 13.2V dc Input, 10.8V Input 3 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS-stocknr.:
- 161-9771
- Fabrikantnummer:
- TEM 3-1211N
- Fabrikant:
- TRACOPOWER
Ontvang bulkkorting
Voeg 5 meer toe om € 19,35 te besparen
Bekijk bulkkortingSubtotaal (1 tube van 10 eenheden)*
€ 129,02
(excl. BTW)
€ 156,11
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Tube(s) | Per tube | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 4 | € 129,02 | € 12,902 | - |
| 5 - 9 | € 125,15 | € 12,515 | € 19,35 |
| 10 - 24 | € 121,28 | € 12,128 | € 77,40 |
| 25 - 49 | € 116,12 | € 11,612 | € 322,50 |
| 50 + | € 110,96 | € 11,096 | € 903,00 |
*prijsindicatie
- RS-stocknr.:
- 161-9771
- Fabrikantnummer:
- TEM 3-1211N
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| MTBF | 700000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Depth | 10mm | |
| Length | 32mm | |
| Width | 20.32mm | |
| Standards/Approvals | No | |
| Series | TEM 3N | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 74% | |
| Maximum Operating Temperature | 75°C | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
MTBF 700000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Depth 10mm | ||
Length 32mm | ||
Width 20.32mm | ||
Standards/Approvals No | ||
Series TEM 3N | ||
Minimum Operating Temperature -40°C | ||
Efficiency 74% | ||
Maximum Operating Temperature 75°C | ||
- Land van herkomst:
- TW
Traco 3W DIP Fully Regulated Isolated DC-DC Converter - TEM 3N Series
The Traco Power TEM 3N series is a range of isolated DC/DC converters in a DIP-24 package.
The offer tight output regulation and very low output noise. The TEM 3N series provides a cost effective solution for many industrial or consumer electronics applications.
Cost optimized design in DIP-24 package
Fully regulated output
Output ripple & noise 30 mVpp
Short circuit protection
Operating temperature range –40C to +75C at full load
I/O isolation 1000 VDC
Input filter meet EN 55022, class A
No minimum load required
Industry standard pin out
3-year product warranty
Approvals
CSA File No. 226037
Standards
EN 60950-1, UL60950-1
Gerelateerde Links
- TRACOPOWER TEM 3N DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB