TRACO POWER TDN 3WI DC/DC Converter, 3.3V dc/ 700 mA, 36V dc Input, 9V Input 3 W, PCB, 70 °C Max Temp -40 °C Min Temp,
- RS-stocknr.:
- 161-9883
- Fabrikantnummer:
- TDN 3-2410WI
- Fabrikant:
- TRACOPOWER
Ontvang bulkkorting
Voeg 5 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 tube van 10 eenheden)*
€ 229,22
(excl. BTW)
€ 277,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 4 | € 229,22 | € 22,922 | - |
| 5 - 9 | € 222,35 | € 22,235 | 2% |
| 10 - 24 | € 215,48 | € 21,548 | 5% |
| 25 - 49 | € 206,31 | € 20,631 | 9% |
| 50 + | € 197,14 | € 19,714 | 13% |
*prijsindicatie
- RS-stocknr.:
- 161-9883
- Fabrikantnummer:
- TDN 3-2410WI
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 700mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 5627000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Width | 9.1mm | |
| Series | TDN 3WI | |
| Standards/Approvals | No | |
| Length | 13.2mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 77% | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 700mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 5627000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Width 9.1mm | ||
Series TDN 3WI | ||
Standards/Approvals No | ||
Length 13.2mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 70°C | ||
Efficiency 77% | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- TW
Traco 3W TDN 3WI Series Isolated DC-DC Converters
The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.
Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.
Gerelateerde Links
- TRACOPOWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDN 1WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TDN 3WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +70°C Max Temp
- TRACOPOWER TDN 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input PCB