TRACO POWER TMR 2WI DC/DC Converter, 12V dc/ 83 mA, 75V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS-stocknr.:
- 166-5421
- Fabrikantnummer:
- TMR 2-4822WI
- Fabrikant:
- TRACOPOWER
Subtotaal (1 tube van 10 eenheden)*
€ 199,23
(excl. BTW)
€ 241,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 12 april 2027
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 - 4 | € 199,23 | € 19,923 |
| 5 - 9 | € 193,25 | € 19,325 |
| 10 - 24 | € 187,27 | € 18,727 |
| 25 - 49 | € 179,31 | € 17,931 |
| 50 + | € 171,34 | € 17,134 |
*prijsindicatie
- RS-stocknr.:
- 166-5421
- Fabrikantnummer:
- TMR 2-4822WI
- Fabrikant:
- TRACOPOWER
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1200000h | |
| Output Voltage Adjustment Range | -2 → 2 % | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP-9 | |
| Depth | 12.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 6.5g | |
| Width | 9.25mm | |
| Series | TMR 2WI | |
| Length | 26mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1200000h | ||
Output Voltage Adjustment Range -2 → 2 % | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP-9 | ||
Depth 12.5mm | ||
Standards/Approvals RoHS | ||
Weight 6.5g | ||
Width 9.25mm | ||
Series TMR 2WI | ||
Length 26mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
- Land van herkomst:
- TW
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series
Note
Gerelateerde Links
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEC 2WI DC/DC Converter -12 V/ 83 mA 18V Input 2 W 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter -5 V/ 200 mA 18V Input 2 W 85 °C Max Temp -40 °C