Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 50 mA, 24V dc Input, 18V Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS-stocknr.:
- 171-4753
- Fabrikantnummer:
- MGW1R52415
- Fabrikant:
- Cosel
Voeg 5 meer toe om € 17,10 te besparen
Bekijk bulkkortingSubtotaal (1 tube van 10 eenheden)*
€ 113,79
(excl. BTW)
€ 137,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 1 stuk(s) vanaf 28 mei 2027
- Plus verzending 3 stuk(s) vanaf 24 december 2027
Tube(s) | Per tube | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 4 | € 113,79 | € 11,379 | - |
| 5 - 9 | € 110,37 | € 11,037 | € 17,10 |
| 10 - 24 | € 106,97 | € 10,697 | € 68,20 |
| 25 - 49 | € 103,57 | € 10,357 | € 255,50 |
| 50 + | € 100,14 | € 10,014 | € 682,50 |
*prijsindicatie
- RS-stocknr.:
- 171-4753
- Fabrikantnummer:
- MGW1R52415
- Fabrikant:
- Cosel
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 50mA | |
| Output Current 2 | 50mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 30V | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 14.55 → 15.45 V | |
| Number of Pins | 5 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-6 | |
| Maximum Output Power | 1.5W | |
| Length | 17mm | |
| Depth | 12mm | |
| Weight | 4g | |
| Standards/Approvals | RoHS, CE, C-UL, EN 62368-1, UL62368-1, cUL, EN62368-1, CSA, UKCA, UL60950-1 | |
| Width | 8.5mm | |
| Series | MGW | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 50mA | ||
Output Current 2 50mA | ||
Mount Type PCB | ||
Output Voltage 2 30V | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 14.55 → 15.45 V | ||
Number of Pins 5 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-6 | ||
Maximum Output Power 1.5W | ||
Length 17mm | ||
Depth 12mm | ||
Weight 4g | ||
Standards/Approvals RoHS, CE, C-UL, EN 62368-1, UL62368-1, cUL, EN62368-1, CSA, UKCA, UL60950-1 | ||
Width 8.5mm | ||
Series MGW | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 18V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 4.5V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 100 mA 9V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 100 mA 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 9V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,