Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 100 mA, 24V dc Input, 24V dc Input 3 W, PCB, 85 °C Max Temp -40 °C Min
- RS-stocknr.:
- 171-4764
- Fabrikantnummer:
- MGW32415
- Fabrikant:
- Cosel
Ontvang bulkkorting
Voeg 5 meer toe om € 22,10 te besparen
Bekijk bulkkortingSubtotaal (1 tube van 10 eenheden)*
€ 147,19
(excl. BTW)
€ 178,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 januari 2028
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 4 | € 147,19 | € 14,719 | - |
| 5 - 9 | € 142,77 | € 14,277 | € 22,10 |
| 10 - 24 | € 138,36 | € 13,836 | € 88,30 |
| 25 - 49 | € 133,94 | € 13,394 | € 331,25 |
| 50 + | € 129,53 | € 12,953 | € 883,00 |
*prijsindicatie
- RS-stocknr.:
- 171-4764
- Fabrikantnummer:
- MGW32415
- Fabrikant:
- Cosel
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
| Merk | Cosel | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 100mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 5 | |
| Package Type | SIP-6 | |
| Maximum Output Power | 3W | |
| Series | MGW | |
| Width | 8.5mm | |
| Weight | 4g | |
| Depth | 12mm | |
| Length | 17mm | |
| Standards/Approvals | EN 62368-1, cUL, UL 60950-1, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Alles selecteren | ||
|---|---|---|
Merk Cosel | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 100mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 5 | ||
Package Type SIP-6 | ||
Maximum Output Power 3W | ||
Series MGW | ||
Width 8.5mm | ||
Weight 4g | ||
Depth 12mm | ||
Length 17mm | ||
Standards/Approvals EN 62368-1, cUL, UL 60950-1, RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
- Land van herkomst:
- JP
The Cosel DC-DC converter offers reliable voltage outputs for various applications, ensuring efficient power conversion. Its Compact design is suitable for PCB mounting, making it Ideal for space-constrained environments.
Remote ON/OFF feature enhances control over power management
Integrated overcurrent protection ensures reliability and safety under load
RoHS Regulations
Gerelateerde Links
- Cosel MGW DC-DC Converter 18 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGW DC/DC Converter -15 V dc/ 340 mA 18V Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 18V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp
- Cosel MGW DC/DC Converter -24 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGW DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min