Cosel MGF DC/DC Converter, 5V dc/ 600 mA, 24V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP-6
- RS-stocknr.:
- 171-4805
- Fabrikantnummer:
- MGFS32405
- Fabrikant:
- Cosel
Subtotaal (1 tube van 10 eenheden)*
€ 158,86
(excl. BTW)
€ 192,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 10 stuk(s) vanaf 24 december 2027
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 - 4 | € 158,86 | € 15,886 |
| 5 - 9 | € 154,11 | € 15,411 |
| 10 - 24 | € 149,34 | € 14,934 |
| 25 - 49 | € 144,58 | € 14,458 |
| 50 + | € 139,80 | € 13,98 |
*prijsindicatie
- RS-stocknr.:
- 171-4805
- Fabrikantnummer:
- MGFS32405
- Fabrikant:
- Cosel
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Output Current 2 | 600mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.90 → 5.21 V | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 3W | |
| Package Type | SIP-6 | |
| Length | 17mm | |
| Depth | 12mm | |
| Width | 8.5mm | |
| Series | MGF | |
| Standards/Approvals | CE, C-UL, CSA, UL62368-1, RoHS, UKCA, EN62368-1, UL60950-1, EN 62368-1, cUL | |
| Weight | 4g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Output Current 2 600mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.90 → 5.21 V | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 3W | ||
Package Type SIP-6 | ||
Length 17mm | ||
Depth 12mm | ||
Width 8.5mm | ||
Series MGF | ||
Standards/Approvals CE, C-UL, CSA, UL62368-1, RoHS, UKCA, EN62368-1, UL60950-1, EN 62368-1, cUL | ||
Weight 4g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin SIP-6
- Cosel MGF DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 36V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin SIP-6
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 36V dc Input PCB 4-Pin SIP-6
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin SIP-6