Cosel MGS DC/DC Converter, 3.3V dc/ 400 mA, 5V dc Input, 4.5V Input 1.32 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin
- RS-stocknr.:
- 171-4991
- Fabrikantnummer:
- MGS1R5053R3
- Fabrikant:
- Cosel
Subtotaal (1 eenheid)*
€ 12,26
(excl. BTW)
€ 14,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 10 stuk(s) vanaf 27 augustus 2027
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 12,26 |
| 5 - 9 | € 11,89 |
| 10 - 24 | € 11,52 |
| 25 - 49 | € 11,16 |
| 50 + | € 10,79 |
*prijsindicatie
- RS-stocknr.:
- 171-4991
- Fabrikantnummer:
- MGS1R5053R3
- Fabrikant:
- Cosel
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Cosel | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 5V dc | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 3.21 → 3.42 V | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-6 | |
| Maximum Output Power | 1.32W | |
| Series | MGS | |
| Depth | 12mm | |
| Width | 8.5mm | |
| Weight | 4g | |
| Standards/Approvals | CSA, C-UL, EN62368-1, CE, UKCA, UL60950-1, RoHS, UL62368-1, cUL, EN 62368-1 | |
| Length | 17mm | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Cosel | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Mount Type PCB | ||
Output Voltage 2 5V dc | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 3.21 → 3.42 V | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-6 | ||
Maximum Output Power 1.32W | ||
Series MGS | ||
Depth 12mm | ||
Width 8.5mm | ||
Weight 4g | ||
Standards/Approvals CSA, C-UL, EN62368-1, CE, UKCA, UL60950-1, RoHS, UL62368-1, cUL, EN 62368-1 | ||
Length 17mm | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 48V dc Input PCB
- Cosel MGS DC/DC Converter 12V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 24V dc Input PCB 4-Pin
- Cosel SUCS DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin