Cosel MGF DC-DC Converter, ±12V dc/ 420mA Output, 9 → 36 V dc Input, 10.08W, PCB Mount, +85°C Max Temp -40°C Min
- RS-stocknr.:
- 171-5139
- Fabrikantnummer:
- MGFW102412
- Fabrikant:
- Cosel
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 171-5139
- Fabrikantnummer:
- MGFW102412
- Fabrikant:
- Cosel
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
| Merk | Cosel | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 10.08W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 420mA | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 8 | |
| Isolation Voltage | 1kV dc | |
| Depth | 12mm | |
| Width | 9.5mm | |
| Length | 22mm | |
| Series | MGF | |
| Load Regulation | 600mV | |
| Minimum Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Temperature | +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Cosel | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 10.08W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 420mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 8 | ||
Isolation Voltage 1kV dc | ||
Depth 12mm | ||
Width 9.5mm | ||
Length 22mm | ||
Series MGF | ||
Load Regulation 600mV | ||
Minimum Temperature -40°C | ||
Efficiency 87% | ||
Maximum Temperature +85°C | ||
- Land van herkomst:
- JP
The Cosel DC-DC Converter is designed for high-efficiency power conversion, enabling precise voltage regulation in demanding applications. Its Compact design and robust construction ensure reliable performance under various operational conditions.
Wide input range of DC18 to 76V ensures versatility across applications
Built-in overcurrent protection circuits automatically recover from faults
6-sided shield enhances EMI performance and reliability
Output voltage adjustability via an external variable resistor allows for dynamic configurations
Gerelateerde Links
- Cosel MGW DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C
- Cosel MGW DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max Temp -40°C
- Cosel MGF DC/DC Converter -12 V dc/ 420 mA 24V dc Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGF DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8