Artesyn Embedded Technologies ERM75 DC-DC Converter, 5V dc/ 15A Output, 43 → 101 V dc Input, 75W, Through Hole,
- RS-stocknr.:
- 172-0331
- Fabrikantnummer:
- ERM15A72
- Fabrikant:
- Artesyn Embedded Technologies
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 172-0331
- Fabrikantnummer:
- ERM15A72
- Fabrikant:
- Artesyn Embedded Technologies
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
| Merk | Artesyn Embedded Technologies | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 43 → 101 V dc | |
| Power Rating | 75W | |
| Input Voltage Nominal | 72 V dc | |
| Output Current | 15A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 12.7mm | |
| Width | 36.8mm | |
| Length | 57.9mm | |
| Series | ERM75 | |
| Railway Approved | Yes | |
| Load Regulation | ±0.3% | |
| Standards Met | CE, cUL/UL 60950-1, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950-1, EN 61373, IEC 60571, IEC/EN 5055, IEC/EN 60950-1 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 89% | |
| Alles selecteren | ||
|---|---|---|
Merk Artesyn Embedded Technologies | ||
Output Voltage 5V dc | ||
Input Voltage Range 43 → 101 V dc | ||
Power Rating 75W | ||
Input Voltage Nominal 72 V dc | ||
Output Current 15A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Depth 12.7mm | ||
Width 36.8mm | ||
Length 57.9mm | ||
Series ERM75 | ||
Railway Approved Yes | ||
Load Regulation ±0.3% | ||
Standards Met CE, cUL/UL 60950-1, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950-1, EN 61373, IEC 60571, IEC/EN 5055, IEC/EN 60950-1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 89% | ||
- Land van herkomst:
- CN
The ERM75 series high performance 75 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of four single output models, offering voltages of 5 V, 12 V, 15 V or 24 V. Fully encapsulated in a metal case with an isolated baseplate, the converters have an industry-standard 2.28 x 1.45 inch (57.9 x 36.8mm) quarter-brick footprint and a height of just 0.5 inch (12.7 mm).
Small 57.9 x 36.8 x12.7 mm package
Input Range 43 - 101 Vdc
High Efficiency up to 92%
No Minimum Load Requirement
Operating Temp. Range -40 °C to +80 °C
Reinforced Insulation 3000 VACrms
Under-Voltage Shutdown
Remote On/Off
Metal Case with Isolated Baseplate
Gerelateerde Links
- Artesyn Embedded Technologies ERM75 DC-DC Converter 43 → 101 V dc Input Through
- Artesyn Embedded Technologies ERM75 DC-DC Converter 43 → 101 V dc Input Through
- Artesyn Embedded Technologies ERM75 DC-DC Converter 43 → 101 V dc Input Through Hole,
- Artesyn Embedded Technologies ERM75 DC-DC Converter 66 → 160 V dc Input Through Hole,
- Artesyn Embedded Technologies ERM75 DC-DC Converter 66 → 160 V dc Input Through
- Artesyn / Advanced Energy ERM75 DC/DC Converter 101V dc Input Through Hole, 85 °C Max
- Artesyn Embedded Technologies ERM50 DC-DC Converter 43 → 101 V dc Input Through
- Artesyn Embedded Technologies ERM50 DC-DC Converter 43 → 101 V dc Input Through