XP Power RDE03 DC/DC Converter, 15V, -15 V/ 100 mA, 75V dc Input, 18V Input 3 W, Through Hole, 105 °C Max Temp -40 °C
- RS-stocknr.:
- 172-3099
- Fabrikantnummer:
- RDE0348D15
- Fabrikant:
- XP Power
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 172-3099
- Fabrikantnummer:
- RDE0348D15
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 100mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Series | RDE03 | |
| Width | 20.3mm | |
| Depth | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 83% | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 100mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Series RDE03 | ||
Width 20.3mm | ||
Depth 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 83% | ||
- Land van herkomst:
- TW
Regulated Single & Dual Output
Wide 4:1 Input Range
Covers 72 & 110 VDC for Rail Applications
3000 VAC Isolation
Operating Temperature -40 °C to +105 °C
No External Filter Required
3 Year Warranty
Gerelateerde Links
- XP Power RDE03 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter -12 V/ 125 mA 18V Input 3 W 105 °C Max Temp -40 °C
- XP Power RDE03 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter -15 V/ 100 mA 40V Input 3 W 105 °C Max Temp -40 °C
- XP Power RDE03 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min