XP Power RDH600 DC/DC Converter, 12V dc/ 50 mA, 160V dc Input, 43V Input 600 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS-stocknr.:
- 172-3108
- Fabrikantnummer:
- RDH60072WS12
- Fabrikant:
- XP Power
Ontvang bulkkorting
Voeg 5 meer toe om € 53,60 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 357,08
(excl. BTW)
€ 432,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 357,08 | - |
| 5 - 9 | € 346,36 | € 53,60 |
| 10 - 24 | € 335,65 | € 214,30 |
| 25 - 49 | € 324,94 | € 803,50 |
| 50 + | € 314,23 | € 2.142,50 |
*prijsindicatie
- RS-stocknr.:
- 172-3108
- Fabrikantnummer:
- RDH60072WS12
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 50mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 600W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Length | 116.8mm | |
| Depth | 12.7mm | |
| Series | RDH600 | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 50mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 600W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Length 116.8mm | ||
Depth 12.7mm | ||
Series RDH600 | ||
Maximum Operating Temperature 100°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- TW
XP Power isolated DC-DC Converter
The XP Power isolated DC-DC converter belongs to the RDH600 series. This converter is mounted through-holes. It has an input voltage range from 43V to 160V and the output voltage is 12VDC. This DC-DC converter has a conversion range of 4:1. It has an electrical barrier between input and output to improve safety.
Features and Benefits
• Covers 72 and 110VDC for rail applications
• Single output
• Ripple noise 480mV
• Efficiency up to 87%
• Maximum capacitive load 10000μF
• Industry standard 1/2 brick
• Operating temperature ranges between -40°C and 100°C
• 3000VDC isolation
• Output trim 60% to 110%
• Remote ON/OFF
• 3-year warranty
Applications
• Telecommunication equipment
• Industrial equipment
• Consumer electronics
Certifications
• UL approved
• CE certified
Gerelateerde Links
- XP Power RDH600 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDH600 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDH300 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDH300 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDH300 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDH300 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDH300 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V dc Input 1.67 mA Chassis Mount, 93 °C Max Temp -40 °C