TRACO POWER TEC 2WI DC/DC Converter, 15V, -15 V/ 67 mA, 36V dc Input, 9V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp
- RS-stocknr.:
- 174-2268
- Artikelnummer Distrelec:
- 301-35-189
- Fabrikantnummer:
- TEC 2-2423WI
- Fabrikant:
- TRACOPOWER
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,24
(excl. BTW)
€ 14,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 49 stuk(s) vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 12,24 |
| 5 - 9 | € 11,87 |
| 10 - 24 | € 11,50 |
| 25 - 49 | € 11,02 |
| 50 + | € 10,52 |
*prijsindicatie
- RS-stocknr.:
- 174-2268
- Artikelnummer Distrelec:
- 301-35-189
- Fabrikantnummer:
- TEC 2-2423WI
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 67mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6620000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 11.2mm | |
| Series | TEC 2WI | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 67mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6620000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 11.2mm | ||
Series TEC 2WI | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
- Land van herkomst:
- TW
TRACOPOWER TEC 2WI Series DC-DC Converter, ±15V DC Output Voltage, 2W Power Rating - TEC 2-2423WI
This isolated DC-DC converter is designed for efficient power conversion. With a compact SIP-8module format measuring 21.8mm in length, 9.m in width, and 11.2mm in depth, it delivers a reliable output of ±15V DC power supply from an input voltage range of 9 to 36V DC. This converter is ideal for applications requiring robust performance in a small footprint.
Features & Benefits
• Compact SIP-8 package facilitates easy mounting in tight spaces
• Isolated design ensures safety and reduces interference
• Wide input voltage range enhances versatility in various systems
• Continuous short circuit protection guarantees stable operation
• High efficiency of 80% minimises energy loss during conversion
• Operating temperature range from -40°C to +93°C allows for harsh environments
Applications
• Utilised in industrial automation systems for reliable power supply
• Suitable for telecommunications equipment requiring stable voltage
• Ideal for powering sensors and data acquisition devices
• Can be used in medical devices where precise voltage control is critical
What input voltage range can this converter operate within?
The input voltage range for this unit spans from 9V to 36V DC, making it suitable for various applications.
How does short circuit protection enhance the product's usability?
This feature enables the converter to automatically recover from overload conditions without requiring manual reset, ensuring continuous operation and reliability.
What is the benefit of the converter's high efficiency rating?
An efficiency rating of 80% means less energy wasted as heat, contributing to lower operational costs and increased system longevity.
What conditions are suitable for the converter's operation?
It operates effectively in a wide temperature range, from -40°C to +93°C, ensuring functionality in both extreme cold and high-temperature environments.
Can this converter be used in sensitive electronic applications?
Yes, its isolated design and load regulation capabilities make it highly effective for powering sensitive electronic components without affecting performance.
Gerelateerde Links
- TRACOPOWER TEC 2WI DC/DC Converter -15 V/ 67 mA 9V Input 2 W 95 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter -15 V/ 67 mA 18V Input 2 W 95 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter -15 V/ 67 mA 4.5V Input 2 W 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter -15 V/ 67 mA 18V Input 2 W Through Hole, 95 °C Max Temp -40
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEC 2WI DC/DC Converter 36V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp