TRACOPOWER TEC 3 DC/DC Converter, 5V/ 600 mA, 18V Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- RS-stocknr.:
- 174-2280
- Artikelnummer Distrelec:
- 301-35-219
- Fabrikantnummer:
- TEC 3-1211
- Fabrikant:
- TRACOPOWER
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,46
(excl. BTW)
€ 16,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 13,46 |
| 5 - 9 | € 13,06 |
| 10 - 24 | € 12,65 |
| 25 - 49 | € 12,12 |
| 50 + | € 11,57 |
*prijsindicatie
- RS-stocknr.:
- 174-2280
- Artikelnummer Distrelec:
- 301-35-219
- Fabrikantnummer:
- TEC 3-1211
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 6620000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Series | TEC 3 | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 6620000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Series TEC 3 | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Efficiency 81% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- TW
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Gerelateerde Links
- TRACOPOWER TEC 3 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter 18V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 3 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3 DC/DC Converter -15 V/ 100 mA 9V Input 3 W 90 °C Max Temp -40 °C Min Temp SIP