XP Power ISM01 DC/DC Converter, 12V dc/ 840 μA, 13.2V dc Input, 10.8V Input 1 W, Surface, 105 °C Max Temp -40 °C Min
- RS-stocknr.:
- 174-4639
- Fabrikantnummer:
- ISM0112D12
- Fabrikant:
- XP Power
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 174-4639
- Fabrikantnummer:
- ISM0112D12
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 840μA | |
| Output Current 2 | 42mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 4700000h | |
| Number of Pins | 16 | |
| Isolation Voltage | 4kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Series | ISM01 | |
| Standards/Approvals | No | |
| Length | 18.9mm | |
| Depth | 10.2mm | |
| Width | 13.7mm | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 840μA | ||
Output Current 2 42mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 4700000h | ||
Number of Pins 16 | ||
Isolation Voltage 4kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Series ISM01 | ||
Standards/Approvals No | ||
Length 18.9mm | ||
Depth 10.2mm | ||
Width 13.7mm | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Single & Dual Outputs
Compact SMD Package
4000 VD Isolation
2 x MOPP at 250 VAC
2 μA Patient Leakage Current
Operating Temperature -25 °C to +95 °C
Tape & Reel Package Available
Optional Water Washable Versions
3 Year Warranty
Gerelateerde Links
- XP Power ISM01 DC/DC Converter 13.2V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM01 DC/DC Converter 13.2V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM01 DC/DC Converter 13.2V dc Input Surface
- XP Power ISM01 DC/DC Converter 5.5V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM01 DC/DC Converter 26.4V dc Input Surface, 105 °C Max Temp -40 °C Min
- Murata Power Solutions NMA DC/DC Converter 13.2 V dc/ 10.8V Input 1 W 85 °C
- Murata Power Solutions NMH DC/DC Converter 13.2 V dc/ 10.8V Input 2 W 85 °C
- XP Power ISA DC/DC Converter 13.2V dc Input Surface