MEAN WELL DDR-30 DC/DC Converter, 15V dc/, 36V dc Input 6 A, 9V dc Input, DIN Rail, 85 °C Max Temp 40 °C Min Temp, 4-Pin
- RS-stocknr.:
- 175-7803
- Artikelnummer Distrelec:
- 301-34-127
- Fabrikantnummer:
- DDR-30G-15
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 40,43
(excl. BTW)
€ 48,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 9 stuk(s) klaar voor verzending
- 30 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,43 |
*prijsindicatie
- RS-stocknr.:
- 175-7803
- Artikelnummer Distrelec:
- 301-34-127
- Fabrikantnummer:
- DDR-30G-15
- Fabrikant:
- MEAN WELL
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MEAN WELL | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| MTBF | 483.3kH | |
| Ripple and Noise | 60mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5 → 5.5 V | |
| Output Current 1 | 6A | |
| Number of Pins | 4 | |
| Maximum Output Power | 30W | |
| Width | 35mm | |
| Series | DDR-30 | |
| Depth | 54.5mm | |
| Length | 9mm | |
| Weight | 120g | |
| Standards/Approvals | IEC 62368-1, EN55032, EN61000-4-6, EN61000-3-3, EN61000-6-2, EN61000-4-5, EN61000-4-4, EN55024, EN61000-4-3, EN61000-4-8, EN61000-4-2, UL508 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | 40°C | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 36V dc | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
MTBF 483.3kH | ||
Ripple and Noise 60mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5 → 5.5 V | ||
Output Current 1 6A | ||
Number of Pins 4 | ||
Maximum Output Power 30W | ||
Width 35mm | ||
Series DDR-30 | ||
Depth 54.5mm | ||
Length 9mm | ||
Weight 120g | ||
Standards/Approvals IEC 62368-1, EN55032, EN61000-4-6, EN61000-3-3, EN61000-6-2, EN61000-4-5, EN61000-4-4, EN55024, EN61000-4-3, EN61000-4-8, EN61000-4-2, UL508 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 91% | ||
Minimum Operating Temperature 40°C | ||
- Land van herkomst:
- CN
Note
Gerelateerde Links
- MEAN WELL DDR-30 DC/DC Converter 36V dc Input 1.25 A DIN Rail, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR-30 DC/DC Converter 36V dc Input 6 A DIN Rail 4-Pin
- MEAN WELL DDR-30 DC/DC Converter 36V dc Input 6 A DIN Rail 4-Pin
- MEAN WELL DDR-60 DC/DC Converter 36V dc Input 12 A DIN Rail
- MEAN WELL DDR-120 DC/DC Converter 18V dc Input 10 A DIN Rail, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR-15 DC/DC Converter 36V dc Input 3.5 A DIN Rail, 85 °C Max Temp 85 °C Min Temp
- MEAN WELL DDR DC/DC Converter 67.2V Input 70 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR DC/DC Converter 33.6V dc Input 80 °C Max Temp -40 °C Min Temp