XP Power JHM20 DC/DC Converter, 15V dc/ 1.33 A, 18V dc Input, 9V Input 20 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS-stocknr.:
- 177-4610
- Fabrikantnummer:
- JHM2012S15
- Fabrikant:
- XP Power
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 177-4610
- Fabrikantnummer:
- JHM2012S15
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1.33A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 4kV dc | |
| Maximum Output Power | 20W | |
| Package Type | 1 x 1.6 in | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | JHM20 | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1.33A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 4kV dc | ||
Maximum Output Power 20W | ||
Package Type 1 x 1.6 in | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series JHM20 | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- Land van herkomst:
- CN
4005 VAC Reinforced Insulation
2 x MOPP at 250 VAC Working Voltage
2.5 μA Patient Leakage Current
Compact 1 x 2 Footprint
3 Year Warranty
Gerelateerde Links
- XP Power JHM20 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min Temp 1
- XP Power JWL40 DC/DC Converter -15 V/ 1.33 A 9V Input 40 W 105 °C Max Temp -40 °C
- XP Power DTJ20 DC/DC Converter 36V dc Input 1.33 A DIN Rail 6-Pin