Cosel MGFW40 DC-DC Converter, ±12V dc/ 1.3A Output, 4.5 → 13 V dc Input, 31.2W, PCB Mount, +85°C Max Temp -40°C
- RS-stocknr.:
- 184-6297
- Fabrikantnummer:
- MGFW400512
- Fabrikant:
- Cosel
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 184-6297
- Fabrikantnummer:
- MGFW400512
- Fabrikant:
- Cosel
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
| Merk | Cosel | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 4.5 → 13 V dc | |
| Power Rating | 31.2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 1.3A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.5kV dc | |
| Width | 25.4mm | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | MGFW40 | |
| Load Regulation | 600mV | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 86% | |
| Alles selecteren | ||
|---|---|---|
Merk Cosel | ||
Output Voltage ±12V dc | ||
Input Voltage Range 4.5 → 13 V dc | ||
Power Rating 31.2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 1.3A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 1 x 1 in | ||
Isolation Voltage 1.5kV dc | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series MGFW40 | ||
Load Regulation 600mV | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 86% | ||
- Land van herkomst:
- JP
When remote ON/OFF is not used, short RC and -Vin.
Industry Standard 1"X1"
Wide input range DC4.5-13V
6 sided shield
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF
High reliability : not built-in Aluminium and tantalum electrolytic capacitor
Wide input range DC4.5-13V
6 sided shield
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF
High reliability : not built-in Aluminium and tantalum electrolytic capacitor
Gerelateerde Links
- Cosel MGFW40 DC/DC Converter 76V dc Input PCB 6-Pin
- Cosel MGFW40 DC/DC Converter 76V dc Input PCB 6-Pin
- Cosel MGFW40 DC/DC Converter 24 V 36V dc Input PCB, 85 °C Max Temp 85 °C Min
- Cosel MGFW40 DC/DC Converter 13V dc Input PCB 6-Pin 1 x 1
- Cosel MGFW40 DC/DC Converter 13V Input PCB 6-Pin 1 x 1 in
- XP Power ITX DC-DC Converter 4.5 → 9 V dc Input Through Hole, +90°C Max Temp -40°C
- Cosel MGW DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max Temp -40°C
- Cosel MGS DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max Temp -40°C Min