TRACO POWER TBA 2 DC/DC Converter, 12V/ 165 mA, 13.2V Input, 10.8V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- RS-stocknr.:
- 187-4224
- Artikelnummer Distrelec:
- 301-47-403
- Fabrikantnummer:
- TBA 2-1212
- Fabrikant:
- TRACOPOWER
Ontvang bulkkorting
Voeg 5 meer toe om € 0,65 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,57
(excl. BTW)
€ 5,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 52 stuk(s) vanaf 23 november 2026
- Plus verzending 59 stuk(s) vanaf 30 november 2026
- Plus verzending 80 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 4,57 | - |
| 5 - 9 | € 4,44 | € 0,65 |
| 10 - 24 | € 4,30 | € 2,70 |
| 25 - 49 | € 4,12 | € 11,25 |
| 50 + | € 3,93 | € 32,00 |
*prijsindicatie
- RS-stocknr.:
- 187-4224
- Artikelnummer Distrelec:
- 301-47-403
- Fabrikantnummer:
- TBA 2-1212
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V | |
| Output Current 1 | 165mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 2W | |
| Package Type | SIP-7 | |
| Standards/Approvals | No | |
| Length | 19.55mm | |
| Width | 7.6mm | |
| Series | TBA 2 | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 82% | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V | ||
Output Current 1 165mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 2W | ||
Package Type SIP-7 | ||
Standards/Approvals No | ||
Length 19.55mm | ||
Width 7.6mm | ||
Series TBA 2 | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 82% | ||
- Land van herkomst:
- CN
The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +80 °C without derating
Input voltage ranges (±10%): 5, 12, 24 VDC
High efficiency up to 84%
SIP-7 package
Unregulated outputs
3-year product warranty
Gerelateerde Links
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1 DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACOPOWER TBA 2 DC/DC Converter 13.2V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 13.2V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp