TRACO POWER TEP 160 DC/DC Converter, 12V/ 13 A, 36V Input, 16.5V Input 160 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS-stocknr.:
- 198-4647
- Fabrikantnummer:
- TEP 160-2412
- Fabrikant:
- TRACOPOWER
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 220,54
(excl. BTW)
€ 266,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 7 stuk(s) vanaf 21 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 220,54 |
| 5 - 9 | € 213,93 |
| 10 - 24 | € 207,31 |
| 25 - 49 | € 198,49 |
| 50 + | € 189,67 |
*prijsindicatie
- RS-stocknr.:
- 198-4647
- Fabrikantnummer:
- TEP 160-2412
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 16.5V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 13A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 5 | |
| MTBF | 380000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Number of Pins | 10 | |
| Isolation Voltage | 2.2kV | |
| Package Type | Encapsulated | |
| Maximum Output Power | 160W | |
| Width | 61mm | |
| Series | TEP 160 | |
| Standards/Approvals | No | |
| Weight | 105g | |
| Length | 57.9mm | |
| Depth | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 92% | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 16.5V | ||
Maximum Input Voltage 36V | ||
Output Current 1 13A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 5 | ||
MTBF 380000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Number of Pins 10 | ||
Isolation Voltage 2.2kV | ||
Package Type Encapsulated | ||
Maximum Output Power 160W | ||
Width 61mm | ||
Series TEP 160 | ||
Standards/Approvals No | ||
Weight 105g | ||
Length 57.9mm | ||
Depth 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 92% | ||
- Land van herkomst:
- TW
The Traco TEP series, is a family of isolated high performance DC/DC converter modules with wide 2:1 input voltage ranges which come in a rugged it and sealed industry standard half brick package.
Compact metal package
Wide 2:1 input voltage ranges 16.5–36, 33–75VDC
Very high efficiency up to 93%
No minimum load
Soft start
Adjustable output voltage +10 -20%
Gerelateerde Links
- TRACOPOWER TEP 160WIR DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER TEP 100 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER TEP 160 DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER DC/DC Converter 36V Input 8.4 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 78V Input 3.6 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half