TDK-Lambda PXE DC-DC Converter, ±5V dc/ 2A Output, 18 → 75 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C
- RS-stocknr.:
- 204-0597
- Fabrikantnummer:
- PXE20-48WD05
- Fabrikant:
- TDK-Lambda
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 204-0597
- Fabrikantnummer:
- PXE20-48WD05
- Fabrikant:
- TDK-Lambda
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
| Merk | TDK-Lambda | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 18 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10% | |
| Isolation Voltage | 1.6kV | |
| Width | 40.6mm | |
| Length | 50.8mm | |
| Railway Approved | No | |
| Series | PXE | |
| Load Regulation | 0.005 | |
| Medical Approved | No | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 0.79 | |
| Alles selecteren | ||
|---|---|---|
Merk TDK-Lambda | ||
Output Voltage ±5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 18 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10% | ||
Isolation Voltage 1.6kV | ||
Width 40.6mm | ||
Length 50.8mm | ||
Railway Approved No | ||
Series PXE | ||
Load Regulation 0.005 | ||
Medical Approved No | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
Efficiency 0.79 | ||
- Land van herkomst:
- TW
The TDK-Lambda PXE series housed in a metal case for six sided shielding, these 10 to 30W 2"" x 1.6"" footprint converters cover the commonly used nominal input voltages of 12V, 24V or 48V with either 2:1 or 4:1 versions. Both single (1.5V to 15V) and dual output (5V, 12V or 15V) models are available with a choice of positive or negative remote on/off and optional adjustment trim pin.
https://product.tdk.com/info/en/catalog/datasheets/pxe_e.pdf
Gerelateerde Links
- TDK-Lambda PXE DC/DC Converter 75V dc Input PCB 7-Pin
- TDK-Lambda PXE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- TDK-Lambda PXE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- TDK-Lambda PXE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- TDK-Lambda PXE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- TDK-Lambda PXE DC-DC Converter 9 20W +100°C Max Temp -40°C Min
- TDK-Lambda PXE DC-DC Converter 9 20W +100°C Max Temp -40°C Min
- TDK-Lambda PXE DC/DC Converter 36V dc Input PCB 7-Pin