TRACO POWER TEP 60WIR DC/DC Converter, 48V dc/ 1.25 A, 36V dc Input, 9V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 119,21

(excl. BTW)

€ 144,24

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 6 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 119,21
5 - 9€ 115,63
10 - 24€ 112,06
25 - 49€ 107,28
50 +€ 102,54

*prijsindicatie

RS-stocknr.:
210-2519
Artikelnummer Distrelec:
302-24-781
Fabrikantnummer:
TEN 60-2418WIR
Fabrikant:
TRACOPOWER
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

48V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.25A

Output Current 2

1.25A

Mount Type

PCB

Input Ratio

4:1

MTBF

724500h

Number of Outputs

1

Ripple and Noise

300mV Pk-Pk

Output Voltage Adjustment Range

10 %

Number of Pins

8

Isolation Voltage

3kV

Package Type

Encapsulated

Maximum Output Power

60W

Weight

66.9g

Series

TEP 60WIR

Width

40.7mm

Standards/Approvals

No

Length

50.8mm

Depth

25.4mm

Efficiency

92%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Vrijgesteld

Land van herkomst:
TW

TRACOPOWER TEP 60WIR Series DC-DC Converter, 0.92 Efficiency, 3kV Isolation Voltage - TEN 60-2418WIR


This DC-DC converter efficiently transforms an input voltage range of 9 to 36V DC into a stable output of 48V DC. It is suitable for applications that require dependable power supply solutions, particularly in the railway sector due to its robust design and adherence to strict electrical standards.

Features & Benefits


• Supports a wide input voltage range for various applications

• High efficiency minimises power loss during conversion

• Isolated design enhances safety in sensitive environments

• Adjustable output voltage meets different load requirements

• Compact design facilitates easy integration into limited spaces

• Railway approved, ensuring compliance with industry regulations

Applications


• Power conditioning in railway infrastructure

• Control systems in railway operations

• Automation processes in transportation vehicles

What is the maximum temperature limit for operation?


The converter can operate effectively up to +85°C for consistent performance.

How does the output voltage adjustment work?


The output voltage can be adjusted from -10% to +10% using an external trim resistor.

Is this suitable for outdoor use?


It is designed primarily for enclosed applications; outdoor suitability depends on housing.

What happens if I exceed the voltage input limit?


Exceeding the input voltage can damage the converter, leading to failure.

Can this be used in medical applications?


No, it is not approved for medical applications, only for railway use.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.