RS Better World

TRACOPOWER TEP 40UIR DC/DC Converter, 15V dc/ 2.67 A, 75V dc Input, 9V Input 40 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 129,18

(excl. BTW)

€ 156,31

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 129,18
5 - 9€ 125,29
10 - 24€ 121,42
25 - 49€ 116,26
50 +€ 111,09

*prijsindicatie

Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.

Lees meer over de RS Better World producten

RS-stocknr.:
210-2543
Artikelnummer Distrelec:
302-24-803
Fabrikantnummer:
TEP 40-3613UIR
Fabrikant:
TRACOPOWER
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

9V

Output Current 1

2.67A

Output Current 2

2.67A

Mount Type

PCB

Input Ratio

12:1

Number of Outputs

1

MTBF

830000h

Output Voltage Adjustment Range

10 %

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

3kV

Number of Pins

10

Maximum Output Power

40W

Package Type

Quarter Brick

Length

57.9mm

Weight

64g

Standards/Approvals

No

Series

TEP 40UIR

Width

36.8mm

Depth

12.7mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Efficiency

91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Vrijgesteld

Land van herkomst:
TW

TRACOPOWER TEP 40UIR Series DC-DC Converter, 0.91 Efficiency, 3kV Isolation Voltage - TEP 40-3613UIR


This DC-DC converter is suitable for applications in the automation and mechanical sectors. It provides stable output and seamless power conversion across various systems. With an isolated output and a broad input voltage range, it is particularly apt for railway environments where performance and dependability are essential.

Features & Benefits


• Ultra-wide input voltage range from 9V to 75V

• High efficiency of up to 91%, promoting energy savings

• Compact quarter-brick package for space-efficient installation

• Adjustable output voltage to meet diverse application requirements

• I/O isolation voltage of 3000V AC for enhanced safety

• Remote On/Off functionality for simplified control integration

Applications


• Power distribution in railway systems

• Power management in automation processes

• Suitable for electronic devices requiring isolated power

• Appropriate for installations needing efficient converters

What type of mounting options does it support?


It supports through-hole mounting for secure installation on PCBs.

What is the operating temperature range for this converter?


It operates efficiently in temperatures from -40°C to +85°C, making it suitable for harsh conditions.

How does the adjustable output voltage feature benefit my application?


The adjustable output allows for fine-tuning of the conversion to specific voltage needs, enhancing versatility.

Is there short-circuit protection integrated into the design?


Yes, it includes continuous short-circuit protection with automatic recovery to protect your devices.

Can it be used in medical applications?


No, it is not approved for medical use but is suited for railway and industrial applications.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.