Murata DAQ Isolated DC-DC Converter, 12V dc/, 48V Input, 48V Input, 600 W
- RS-stocknr.:
- 238-7106
- Fabrikantnummer:
- DAQ0150V2NBC
- Fabrikant:
- Murata
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 238-7106
- Fabrikantnummer:
- DAQ0150V2NBC
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Series | DAQ | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12 V dc | |
| Maximum Input Voltage | 48 V | |
| Minimum Input Voltage | 48 V | |
| Maximum Output Power | 600 W | |
| Isolation Voltage | 2.25 kV dc | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Series DAQ | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12 V dc | ||
Maximum Input Voltage 48 V | ||
Minimum Input Voltage 48 V | ||
Maximum Output Power 600 W | ||
Isolation Voltage 2.25 kV dc | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Murata 600 W quarter brick DOSA digital PMBus Interface is digitally controlled DC/DC converter that are based on a 32-bit ARM processor. The DSQ series supports advances in a power conversion technology including a digital Interface supporting the PMBus protocol for communication to power modules.
36-75 Vin range
Delivers up to 50 A(600 W)
Low output ripple and noise
Gerelateerde Links
- Murata DAQ Isolated DC-DC Converter 48V Input 600 W
- Murata DCQ Isolated DC-DC Converter 48V dc Input, 48V dc Input 600 W
- Murata DSQ Isolated DC-DC Converter 48V dc Input, 48V dc Input 600 W
- Murata DSE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata DAE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata DVE Isolated DC-DC Converter 48V dc Input, 48V dc Input 300 W
- Murata DCE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata Power Solutions MYBSP Isolated DC-DC Converter 48V dc Input Surface, 85 °C Max