Phoenix Contact QUINT POWER DC/DC Converter, 24V dc/ 1.3 A, 24V dc Input, 12V Input, DIN Rail 30 W, 70 °C Max Temp -25

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 128,43

(excl. BTW)

€ 155,40

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 5 stuk(s) vanaf 16 november 2026
  • Plus verzending 3 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 128,43
5 - 9€ 124,58
10 - 24€ 120,73
25 - 49€ 116,88
50 +€ 113,02

*prijsindicatie

RS-stocknr.:
239-3634
Artikelnummer Distrelec:
303-09-454
Fabrikantnummer:
1066716
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

12V

Maximum Input Voltage

24V dc

Output Current 1

1.3A

Mount Type

DIN Rail

Number of Outputs

5

MTBF

1999348h

Ripple and Noise

20mV Pk-Pk

Output Voltage Adjustment Range

24 → 28 V dc

Isolation Voltage

1.2kV

Maximum Output Power

30W

Width

22.5mm

Length

90mm

Weight

221g

Standards/Approvals

UL Listed, CB-Scheme

Depth

90mm

Series

QUINT POWER

Efficiency

91.7%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Land van herkomst:
CN

Phoenix Contact QUINT POWER Series DC-DC Converter, 24V Output Voltage, 30W Power - 1066716


This DC-DC converter featuring a compact design that facilitates DIN rail mounting. It operates within an input voltage range of 12V to 24V DC, delivering a stable output of 24V DC. This converter measures 106mm in length, 22.5mm in width, and 90mm in depth, making it ideal for space-sensitive applications while ensuring robust performance.

Features & Benefits


• High efficiency of 91.7% reduces energy consumption

• Comprehensive signalling for proactive monitoring of performance

• Single output with 1.3A current for stable power delivery

• Wide input voltage range enhances flexibility in installations

• Short-circuit-proof design improves system protection

• Supports both push-in and screw connection methods for easy installation

Applications


• Used for low-power automation systems

• Suitable for electrical panels with limited space

• Ideal for requiring a reliable power supply

• Recommended for equipment that demands a stable voltage output

What is the maximum operating temperature for this device?


The maximum operating temperature for this converter is +75°C, ensuring reliable performance even in demanding environments.

How does the efficiency of this converter compare to others in its class?


With an efficiency rating of 91.7%, it stands out by minimising energy losses, making it more cost-effective over time.

What is the significance of the short-circuit-proof feature?


This feature protects the device and connected equipment from damage during faults, enhancing overall system reliability.

Can this converter operate in varying environmental conditions?


Yes, it can function effectively in ambient temperatures ranging from -25 to +70°C, accommodating diverse operational settings.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.