Murata IRV300 Isolated DC-DC Converter, 12V dc/, 160V dc Input 25 A, 16.8V Input, Chassis, 70 °C Max Temp -40 °C Min
- RS-stocknr.:
- 240-8498
- Fabrikantnummer:
- IRV300-12W80HR-C
- Fabrikant:
- Murata
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 240-8498
- Fabrikantnummer:
- IRV300-12W80HR-C
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 16.8V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 25A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 15 % | |
| Ripple and Noise | 120mV Pk-Pk | |
| Isolation Voltage | 4.25kV dc | |
| Package Type | Chassis Mount | |
| Maximum Output Power | 300W | |
| Depth | 39.7mm | |
| Series | IRV300 | |
| Standards/Approvals | RoHS | |
| Width | 116mm | |
| Weight | 900g | |
| Length | 184.6mm | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 16.8V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 25A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 15 % | ||
Ripple and Noise 120mV Pk-Pk | ||
Isolation Voltage 4.25kV dc | ||
Package Type Chassis Mount | ||
Maximum Output Power 300W | ||
Depth 39.7mm | ||
Series IRV300 | ||
Standards/Approvals RoHS | ||
Width 116mm | ||
Weight 900g | ||
Length 184.6mm | ||
Efficiency 92% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- CN
The Murata IRV300 series is a 300W stand alone, system level, chassis mount isolated DC-DC converter. The converter features an ultra wide input designed to accept nominal battery voltages from 24V to 110V in a single product. The IRV300 is ideally suited for railway applications, meeting EN50155 standard in a single package. The output voltage has a wide trim range up to +15% of Vnom, and features a constant current output profile ideally suited for high inductive/capacitive loading.
Up to 300 Watts total output power
Certified to railway standards EN 50155 and EN 50121-3-2
High efficiency up to 92%, typical
Tight line and load regulation
Low ripple and noise
Extensive self-protection shut down features, including over temperature shutdown
Output voltage adjustable
Green LED power indicator
Remote on/off and PUL
Optional ORing feature for redundant or parallel operation with droop
Optional hold-up feature
Gerelateerde Links
- Murata IRV300 Isolated DC-DC Converter 160V dc Input 25 A Chassis, 70 °C Max Temp -40 °C Min
- Murata IRV300 Isolated DC-DC Converter 160V dc Input 12.5 A Chassis, 70 °C Max Temp -40 °C Min
- Murata Mating Connector for use with Isolated DC-DC Converter, IRV300 Series
- Recom RMD75-UW Isolated DC-DC Converter 137.5V Input 3.75 A Push-in, 70 °C Max Temp -40 °C Min
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 3 A Chassis Mount, 90 °C Max Temp -50 °C Min
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 2.5 A Push-in
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 2.5 A DIN Rail, 70 °C Max Temp -40 °C Min
- Recom RMD75-UW Isolated DC-DC Converter 137.5V Input 3.75 A DIN Rail, 70 °C Max Temp -40 °C Min