Phoenix Contact QUINT POWER DC/DC Converter, 48V dc/ 2 A, 48V dc Input, 24V Input, DIN Rail 192 W, 70 °C Max Temp -25 °C
- RS-stocknr.:
- 255-9442
- Fabrikantnummer:
- 1098676
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 338,35
(excl. BTW)
€ 409,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 338,35 |
*prijsindicatie
- RS-stocknr.:
- 255-9442
- Fabrikantnummer:
- 1098676
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Output Voltage 1 | 48V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 2A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| MTBF | 1775000h | |
| Ripple and Noise | 20mV Pk-Pk | |
| Output Voltage Adjustment Range | 48/56 V dc | |
| Isolation Voltage | 1.2kV | |
| Maximum Output Power | 192W | |
| Depth | 90mm | |
| Series | QUINT POWER | |
| Standards/Approvals | EN 61010-1, EN 62477-1, IEC 61010-1 | |
| Width | 45mm | |
| Weight | 344g | |
| Length | 90mm | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 91.9% | |
| Minimum Operating Temperature | -25°C | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Output Voltage 1 48V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 2A | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
MTBF 1775000h | ||
Ripple and Noise 20mV Pk-Pk | ||
Output Voltage Adjustment Range 48/56 V dc | ||
Isolation Voltage 1.2kV | ||
Maximum Output Power 192W | ||
Depth 90mm | ||
Series QUINT POWER | ||
Standards/Approvals EN 61010-1, EN 62477-1, IEC 61010-1 | ||
Width 45mm | ||
Weight 344g | ||
Length 90mm | ||
Maximum Operating Temperature 70°C | ||
Efficiency 91.9% | ||
Minimum Operating Temperature -25°C | ||
Vrijgesteld
- Land van herkomst:
- CN
The Phoenix Contact DC/DC converter in the power range of up to 100 W, QUINT POWER provides superior system availability in the smallest size. Preventative function monitoring and exceptional power reserves are available for applications in the low-power
Most powerful output side, easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
Most comprehensive signaling means preventive function monitoring reports critical operating states before errors occur
Free selection bet
Gerelateerde Links
- Phoenix Contact QUINT POWER DC/DC Converter 110V dc Input DIN Rail 60 W, 70 °C Max Temp -25
- Phoenix Contact QUINT-PS/24DC/48DC/5 DC/DC Converter 32V dc Input DIN Rail 240 W, 70 °C Max
- Phoenix Contact QUINT-PS/48DC/24DC/5 DC/DC Converter 60V dc Input DIN Rail 120 W, 70 °C Max
- Phoenix Contact QUINT-PS/48DC/48DC/5 DC/DC Converter 56 V/ 5 A 48V dc Input 70 °C
- PULS CD DC/DC Converter 60V dc Input DIN Rail 240 W, 70 °C Max Temp 70 °C Min Temp
- Phoenix Contact QUINT POWER DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -40 °C
- Phoenix Contact QUINT POWER DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -40 °C
- Phoenix Contact QUINT DC/DC Converter 32V dc Input DIN Rail 240 W, 70 °C Max Temp -25 °C