Murata Power Solutions MGJ1 DC/DC Converter, 18V dc/ 48.8 mA, 12V dc Input, 12V dc Input 1 W, Through Hole, 105 °C Max
- RS-stocknr.:
- 274-5524
- Fabrikantnummer:
- MGJ1D121802SC
- Fabrikant:
- Murata Power Solutions
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,79
(excl. BTW)
€ 7,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 december 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 5,79 | - |
| 5 - 9 | € 5,60 | 3% |
| 10 - 24 | € 5,43 | 6% |
| 25 - 49 | € 5,25 | 9% |
| 50 + | € 5,09 | 12% |
*prijsindicatie
- RS-stocknr.:
- 274-5524
- Fabrikantnummer:
- MGJ1D121802SC
- Fabrikant:
- Murata Power Solutions
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
| Merk | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 18V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 48.8mA | |
| Mount Type | Through Hole | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Series | MGJ1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 18V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 48.8mA | ||
Mount Type Through Hole | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Series MGJ1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- Land van herkomst:
- CN
The Murata Power Solutions isolated gate drive DC to DC converter this is ideal for powering high side and low side gate drive circuits for IGBT or Mosfet, SiC & GaN gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. It has continuous barrier withstand voltage is 2.4kV and 6mm creepage and clearance, that assures reliable performance in high voltage applications. Environmental hazard in typical gate drive applications and has continuous non safety rating of 2.4kV.
Ultra low isolation capacitance
Long service life and reliability
Suitable for the harsh industrial applications
UL62368 reinforced insulation 300Vrms
Gerelateerde Links
- Murata Power Solutions MGJ1 DC/DC Converter 12V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 24V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 12V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 12V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 12V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 12V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ2B DC/DC Converter 12V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 24V dc Input Through Hole, 105 °C Max