TDK-Lambda PXG-M DC/DC Converter, 24V, 5 V/, 75V dc Input, 9V Input 20 W, Surface, 105 °C Max Temp -40 °C Min Temp
- RS-stocknr.:
- 283-1821
- Artikelnummer Distrelec:
- 302-39-390
- Fabrikantnummer:
- PXG-M15-48WS24
- Fabrikant:
- TDK-Lambda
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 283-1821
- Artikelnummer Distrelec:
- 302-39-390
- Fabrikantnummer:
- PXG-M15-48WS24
- Fabrikant:
- TDK-Lambda
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
| Merk | TDK-Lambda | |
| Output Voltage 1 | 24V, 5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 75V dc | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Output Voltage Adjustment Range | 4.5/28.8 V | |
| Ripple and Noise | 100mV | |
| Isolation Voltage | 5kV | |
| Maximum Output Power | 20W | |
| Series | PXG-M | |
| Width | 1in | |
| Weight | 24g | |
| Standards/Approvals | IEC 62368-1, IEC 60601-1 | |
| Length | 1.6in | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89.5% | |
| Alles selecteren | ||
|---|---|---|
Merk TDK-Lambda | ||
Output Voltage 1 24V, 5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 75V dc | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Output Voltage Adjustment Range 4.5/28.8 V | ||
Ripple and Noise 100mV | ||
Isolation Voltage 5kV | ||
Maximum Output Power 20W | ||
Series PXG-M | ||
Width 1in | ||
Weight 24g | ||
Standards/Approvals IEC 62368-1, IEC 60601-1 | ||
Length 1.6in | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89.5% | ||
- Land van herkomst:
- TW
The TDK-Lambda is a 15 to 20W Medical and Industrial DC-DC Converters. The PXG-M series of medical and industrial DC-DC converters feature a wide 4:1 input range in a compact 1.6 x 1 inch industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, these encapsulated modules are ideal for fixed and portable applications.
Less Board Area Needed
Suitable For Medical and Industrial Applications
High Input to Output Isolation
Longer Battery Life
Gerelateerde Links
- TDK-Lambda PXG-M DC/DC Converter 75 V dc/ 9V Input 20 W 105 °C Max Temp -40 °C Min
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 9V Input 20 W 105 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 3.4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp,