Cosel SUCS DC/DC Converter, 5V dc/, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- RS-stocknr.:
- 500-4221
- Fabrikantnummer:
- SUCS31205C
- Fabrikant:
- Cosel
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 500-4221
- Fabrikantnummer:
- SUCS31205C
- Fabrikant:
- Cosel
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
| Merk | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Depth | 7mm | |
| Weight | 5g | |
| Length | 25mm | |
| Series | SUCS | |
| Width | 25mm | |
| Standards/Approvals | RoHS, CE | |
| Efficiency | 77% | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Depth 7mm | ||
Weight 5g | ||
Length 25mm | ||
Series SUCS | ||
Width 25mm | ||
Standards/Approvals RoHS, CE | ||
Efficiency 77% | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
- Land van herkomst:
- JP

Gerelateerde Links
- Cosel SUCS DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface