TRACO POWER DC/DC Converter, 9.6V/, 75V Input 6.3 A, 18V Input, 75 °C Max Temp -40 °C Min Temp
- RS-stocknr.:
- 666-2803
- Fabrikantnummer:
- TEP 75-4812WI-CMF
- Fabrikant:
- TRACOPOWER
Ontvang bulkkorting
Voeg 5 meer toe om € 36,15 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 240,84
(excl. BTW)
€ 291,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 240,84 | - |
| 5 - 9 | € 233,61 | € 36,15 |
| 10 - 24 | € 226,39 | € 144,50 |
| 25 - 49 | € 216,75 | € 602,25 |
| 50 + | € 207,12 | € 1.686,00 |
*prijsindicatie
- RS-stocknr.:
- 666-2803
- Fabrikantnummer:
- TEP 75-4812WI-CMF
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Output Voltage 1 | 9.6V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 6.3A | |
| Output Voltage 2 | 13.2V | |
| Number of Outputs | 5 | |
| MTBF | 336000h | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Isolation Voltage | 2.25kV | |
| Input Ratio | 4:1 | |
| Maximum Output Power | 75W | |
| Length | 61mm | |
| Depth | 30mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Output Voltage 1 9.6V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 18V | ||
Output Current 1 6.3A | ||
Output Voltage 2 13.2V | ||
Number of Outputs 5 | ||
MTBF 336000h | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Isolation Voltage 2.25kV | ||
Input Ratio 4:1 | ||
Maximum Output Power 75W | ||
Length 61mm | ||
Depth 30mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- Land van herkomst:
- TW
Traco 75W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-75WI Series
75W single output regulated isolated high performance dc-dc converter modules in a rugged, sealed metal case. These DC-DC converter modules are chassis mount with a screw terminal block and input filter to meet EN 555022 class A. These dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. These DC-DC converters are ideal for use on industrial applications where PCB mounting is not possible.
Ultra wide 4:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Traco - 75W to 240W - TEP Series
Note
MTBF to MIL-HDBK-217F (25°C)
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Gerelateerde Links
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 6.3 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 36V Input 8.4 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 8.4 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 18V dc Input 8.4 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input Through Hole 9-Pin
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEP 200WIR DC/DC Converter 36V dc Input 15 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 200WIR DC/DC Converter 75V dc Input 18 A Chassis Mount, 75 °C Max Temp -40 °C Min