TRACOPOWER TMR 2E DC-DC Converter, 3.3V dc/ 500mA Output, 36 → 75 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS-stocknr.:
- 706-5120
- Fabrikantnummer:
- TMR 2-4810E
- Fabrikant:
- TRACOPOWER
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 706-5120
- Fabrikantnummer:
- TMR 2-4810E
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 500mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 9 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Series | TMR 2E | |
| Load Regulation | ±1% | |
| Efficiency | 81% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 500mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 9 | ||
Isolation Voltage 1.5kV dc | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Series TMR 2E | ||
Load Regulation ±1% | ||
Efficiency 81% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- Land van herkomst:
- TW
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series
Wide 2:1 input voltage range
Compact SIP-8 package
Temperature range -40 to +85°C
I/O isolation 1000Vdc
Remote On/Off control
Gerelateerde Links
- TRACOPOWER TMR 2 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 2E DC/DC Converter 75V Input Through Hole
- TRACOPOWER TMR 2 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 2E DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 2E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 2 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp