- RS-stocknr.:
- 761-5047
- Fabrikantnummer:
- LM2842XMK-ADJL/NOPB
- Fabrikant:
- Texas Instruments
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 3,57
(excl. BTW)
€ 4,32
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 3,57 |
5 - 9 | € 3,39 |
10 - 24 | € 3,05 |
25 - 49 | € 2,76 |
50 + | € 2,61 |
- RS-stocknr.:
- 761-5047
- Fabrikantnummer:
- LM2842XMK-ADJL/NOPB
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Output Voltage | 0.765 V |
Maximum Output Voltage | 34 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 600mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.55 MHz |
Package Type | TSOT |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.97 x 1.65 x 0.87mm |
Efficiency | 85% |
Width | 1.65mm |
Height | 0.87mm |
Length | 2.97mm |
Switching Regulator | Yes |
- RS-stocknr.:
- 761-5047
- Fabrikantnummer:
- LM2842XMK-ADJL/NOPB
- Fabrikant:
- Texas Instruments