TRACO POWER TEN 3WIN DC/DC Converter, 3.3V dc/ 750 mA, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C
- RS-stocknr.:
- 801-9419
- Fabrikantnummer:
- TEN 3-4810WIN
- Fabrikant:
- TRACOPOWER
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 14,95
(excl. BTW)
€ 18,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 14,95 |
| 5 - 9 | € 14,50 |
| 10 - 24 | € 14,06 |
| 25 - 49 | € 13,46 |
| 50 + | € 12,86 |
*prijsindicatie
- RS-stocknr.:
- 801-9419
- Fabrikantnummer:
- TEN 3-4810WIN
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 750mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | TEN 3WIN | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 77% | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 750mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series TEN 3WIN | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 77% | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- TW
TRACOPOWER TEN 3WIN Series DC-DC Converter, 0.77 Efficiency, 1.5kV DC Isolation Voltage - TEN 3-4810WIN
This isolated DC-DC converter is designed for reliable power conversion with high efficiency, handling input voltages from 18V to 75V DC, making it suitable for various environments, especially in industrial applications. Its robust construction facilitates effective voltage regulation, making it suitable for automation and electrical tasks.
Features & Benefits
• Ultra-wide input voltage range increases applicability in different scenarios
• Internal filtering complies with strict EMC standards, eliminating the need for additional components
• Extended operating temperature range supports challenging environments
• Efficiency of 77% contributes to reduced energy consumption
• Through-hole design allows for straightforward PCB mounting and integration
• Continuous short circuit protection enhances safety during operation
Applications
• Utilised in industrial control systems for power regulation
• Suitable for medical devices requiring isolated power
• Employed in telecommunications for dependable energy supply
• Ideal for automation systems needing voltage stability
• Commonly used in portable devices for effective power conversion
Can it work in fluctuating temperature environments?
Yes, it operates effectively between -40°C and +85°C, making it suitable for extreme conditions.
What is the maximum input voltage it can handle?
It can handle a maximum input voltage of 75V DC, ensuring safe operation under varying conditions.
Is it compatible with standard PCB layouts?
Yes, its through-hole design conforms to typical DIP24 footprints for easy integration.
How is short circuit protection managed?
It features continuous short circuit protection with automatic recovery, ensuring safety during operation.
What maintenance is required for optimal performance?
Regular checks on connections and ensuring operation within specified temperature ranges are recommended for maintenance.
Gerelateerde Links
- TRACOPOWER TEN 3WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 3WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C