Murata Power Solutions MTC1 DC/DC Converter, 3.3V dc/ 303 mA, 24V dc Input, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS-stocknr.:
- 885-4713
- Fabrikantnummer:
- MTC1S2403MC-R7
- Fabrikant:
- Murata Power Solutions
Ontvang bulkkorting
Voeg 5 meer toe om € 1,55 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,61
(excl. BTW)
€ 12,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 10,61 | - |
| 5 - 9 | € 10,30 | € 1,55 |
| 10 - 24 | € 9,97 | € 6,40 |
| 25 - 49 | € 9,66 | € 23,75 |
| 50 + | € 9,35 | € 63,00 |
*prijsindicatie
- RS-stocknr.:
- 885-4713
- Fabrikantnummer:
- MTC1S2403MC-R7
- Fabrikant:
- Murata Power Solutions
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
| Merk | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 303mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV ac | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Length | 14.99mm | |
| Standards/Approvals | RoHS | |
| Series | MTC1 | |
| Width | 14.22mm | |
| Depth | 11.23mm | |
| Weight | 3.6g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75.5% | |
| Maximum Operating Temperature | 105°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 303mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV ac | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Length 14.99mm | ||
Standards/Approvals RoHS | ||
Series MTC1 | ||
Width 14.22mm | ||
Depth 11.23mm | ||
Weight 3.6g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75.5% | ||
Maximum Operating Temperature 105°C | ||
Murata Isolated 1W Single Output DC/DC Converter - MTC1 Series
The Murata MTC1 is a series of 1W, regulated, single output DC/DC converters, with nominal input voltages of 12 or 24 VDC, accommodating a 2:1 input range around the selected nominal voltage. These surface mount DC-DC converters comprises six single output models providing 3.3, 5 or 12 Vdc for both the 12 and 24 Vdc nominal inputs. No additional regulation components are required since the MTC1 output is fully regulated within +/- 0.5% of stated output. This series of isolated DC-DC converters features a voltage trim pin, which allows adjustment of the output voltage by +/- 10% to suit any special voltage requirements. A remote on/off pin provides the Ability to disable the output for application power saving. The MTC1 isolated DC-DC converters are suitable for use in a wide range of medical and healthcare applications as well as industrial, telecommunications, battery powered systems, and process automation.
3kVac isolation test voltage
Output Voltage Trim
Remote on/off pin
No electrolytic capacitors
Operating temperature range -40°C to 105°C
2:1 Input Range
Approvals
UL 60950, ANSI/AAMI ES60601-1, 2 MOOPs pending
Gerelateerde Links
- Murata Power Solutions MTC1 DC/DC Converter 24V dc Input 105 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions MTC1 DC/DC Converter 24V dc Input 105 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions MTC1 DC/DC Converter, 3.3V dc/ 300 mA Output
- Murata Power Solutions NXJ1 DC/DC Converter 3.63V dc Input Surface, 85 °C Max Temp
- XP Power ISM02 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- XP Power ISD01 DC/DC Converter 5.5V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MTC2 DC/DC Converter 18V dc Input, +105 °C Max Temp -40 °C Min Temp
- Recom DC/DC Converter 3.3V Input Surface 8-Pin