TRACO POWER TDN 5WI DC/DC Converter, 12V dc/ 420 mA, 13.2V Input, 4.5V Input 5 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS-stocknr.:
- 913-9214
- Artikelnummer Distrelec:
- 300-67-203
- Fabrikantnummer:
- TDN 5-0912WI
- Fabrikant:
- TRACOPOWER
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 27,00
(excl. BTW)
€ 32,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 23 november 2026
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 27,00 |
| 5 - 9 | € 26,19 |
| 10 - 24 | € 25,37 |
| 25 - 49 | € 24,29 |
| 50 + | € 23,21 |
*prijsindicatie
- RS-stocknr.:
- 913-9214
- Artikelnummer Distrelec:
- 300-67-203
- Fabrikantnummer:
- TDN 5-0912WI
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 13.2V | |
| Output Current 1 | 420mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 2280000h | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Series | TDN 5WI | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Length | 13.2mm | |
| Depth | 9.9mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 13.2V | ||
Output Current 1 420mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 2280000h | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Series TDN 5WI | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Length 13.2mm | ||
Depth 9.9mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
- Land van herkomst:
- TW
Traco 5W SMD Single/Dual Output DC/DC Converter - TDN 5 Series
Range of high-performance DC-DC converters from Tracopower. The TDN 5 series changes the face of high-power density conversion. Offered in a cubical design with an ultra-compact DIP package to ensure compatibility with more space-restricted applications.
Input of the TDN 5 series is designed for use in wide voltage applications (4:1), with the added benefit of no need of a minimum load. Outputs are fully regulated with integral short circuit protection.
Features and Benefits
I/O Insulation regulated up to 1.5 kV
Nominal 4.5 - 12 v DC input voltage with output voltage options ranging from 3.3 to 15 v DC
Gerelateerde Links
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB 6-Pin