Loctite SF 7200 Degreaser 400 ml Aerosol
- RS-stocknr.:
- 244-2032
- Fabrikantnummer:
- LOCTITE SF 7200 400ML
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 25,32
(excl. BTW)
€ 30,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 120 stuk(s) vanaf 23 november 2026
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 300 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,32 |
*prijsindicatie
- RS-stocknr.:
- 244-2032
- Fabrikantnummer:
- LOCTITE SF 7200 400ML
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Product Type | Degreaser | |
| Trade Name | SF 7200 | |
| Package Type | Aerosol | |
| Product Form | Liquid | |
| Package Size | 400 ml | |
| Base Material | Degreaser | |
| Application | Gasket Remover | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Degreaser | ||
Trade Name SF 7200 | ||
Package Type Aerosol | ||
Product Form Liquid | ||
Package Size 400 ml | ||
Base Material Degreaser | ||
Application Gasket Remover | ||
Standards/Approvals No | ||
- Land van herkomst:
- IE
The Loctite 7200 cleaner is designed to aid removal of cured chemical gaskets by softening the gasket material on the flanges, eliminating excessive scraping. Once applied, the product develops a foam-like layer on the gasket, preventing it from running off the desired location, thus allowing it to work for the required duration. Typical applications include removal of all types of chemical gaskets from metal flanges. It is particularly suitable for removing gaskets from Aluminium or other soft metal flanges where excessive scraping could easily lead to flange surface damage . It may also be used to aid removal of adhesives, baked-on grease or oil, built-up carbon deposits, dried oils, paint, varnish, etc. from metal flanges or surfaces.
Easy application from an aerosol can
Will not run, even on vertical surfaces
Does not contain CFC
Gerelateerde Links
- Loctite 7063 Parts Cleaner 400 ml Aerosol
- Mykal Industries Mykal High Performance Degreaser aerosol Degreaser 400 ml Aerosol
- Loctite 7070 Multi-purpose Cleaner 400 ml Aerosol
- Loctite 7061 Surface Cleaner 400 ml Aerosol
- CRC HydroPower Degreaser 400 ml Aerosol
- Loctite Leak & Flaw Detector Spray 400 ml Leak Detection SF 7100
- CRC Brakleen VOC Degreaser 400 ml Aerosol
- CRC Brakleen H2O Degreaser 400 ml Aerosol